Texas Instruments TPS3837E18QDBVRQ1

Automotive 1.8V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3837E18QDBVRQ1.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3837E18QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 1.402
$ 1.402
Stock
163,260
202,154
202,154
Authorized Distributors
2
5
5
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
1.71 V
Overvoltage Threshold
1.76 V
1.74 V
1.74 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTPS3837K33DBVR
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837J25DBVR
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837L30DBVR
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-High Pu
MicrochipTC1271ALVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
MicrochipTC1271ASVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3837E18QDBVRQ1 provided by its distributors.

Automotive 1.8V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125
Processor Supervisor 1.71V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.6V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.