What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3823-50QDBVRQ1

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3823-50QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-72.09%

CAD Models

Download Texas Instruments TPS3823-50QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.543
$ 0.543
Stock
24,909,653
640,303
640,303
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.65 V
4.64 V
4.64 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3823-50QDBVRQ1.

Related Parts

Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-50QDBVRG4Q
IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3828-50DBVTG4
Processor Supervisor 4.55V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3823-50QDBVRQ1 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Active-low, push-pull, automotive voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
Power Management ICs (PMICs); TPS3823-50QDBVRQ1; TEXAS INSTRUMENTS; 5; 2.9 mm; 1.45 mm; SOT-23
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Current:15µA; Reset Type:Active-Low; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.