Texas Instruments TPS3808G125DBVT

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G125DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TPS3808G125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.781
$ 0.781
Stock
171,276
626,047
626,047
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
1.1542 V
1.1542 V
1.1542 V
Overvoltage Threshold
1.1658 V
1.1658 V
1.1658 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3808G09DBVRG4
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G09DBVTG4
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3103E15DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3808G125DBVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Processor Supervisor 1.16V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:1.16V; Supply Current:5µA; Reset Type:Manual (Active-Low); Real Time Clock:No; Output Current Max:5mA; Supply Voltage Min:1.8V; Package/Case:6-SOT ;RoHS Compliant: Yes
VOLTAGE DETECTOR / MICRO SUPERV; Threshold Voltage:1.16V; Supervisors / Monitors, No of:1; Supply Current:5µA; Delay Time:300ms; Digital IC Case Style:SOT; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:6-SOT; Max Supply Voltage:6.5V; Min Supply Voltage:1.8V; Turn On Threshold Voltage:1.16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.