Texas Instruments TPS3808G01DBVRG4

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G01DBVRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Mouser

Future Electronics

Newark

iiiC

CAD Models

Download Texas Instruments TPS3808G01DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.885
Stock
2,014,759
3,837,827
3,837,827
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS3808G15DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G19DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G125DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.5V, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TPS3808G01DBVRG4 provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
1.7 to 6.5 V Supply 2.7 uA Voltage Supervisory Circuit - SOT23-6
ROHS3Compliant Tape & Reel (TR) TPS3808G01 DETECTOR THRESHOLD VOLTAGE IS 0.405V supervisor 3.3V 2.9mm Adjustable/Selectable 2.7muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.