Texas Instruments TPS3707-30D

Processor Supervisor 1.25V/2.63V 2 Active High/Active Low/Push-Pull 8-Pin SOIC Tube
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3707-30D.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet32 pages25 years ago

Augswan

Newark

iiiC

Mouser

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments TPS3707-30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.32
$ 1.32
Stock
181,514
538,357
538,357
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.93 V
2.93 V
Overvoltage Threshold
2.7 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS3707-25D
Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube
Texas InstrumentsTPS3707-25DR
Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS3707-25DG4
Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS3707-30D provided by its distributors.

Processor Supervisor 1.25V/2.63V 2 Active High/Active Low/Push-Pull 8-Pin SOIC Tube
Processor supervisor with power fail 8-SOIC -40 to 85
Microprocessor Support IC; Supply Voltage Min:2V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3707-30D.