Texas Instruments TPS3705-30DGN

Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-30DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet32 pages25 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.74%

CAD Models

Download Texas Instruments TPS3705-30DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.077
$ 1.061
$ 1.061
Stock
118,462
487,676
487,676
Authorized Distributors
5
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.93 V
2.93 V
Overvoltage Threshold
2.7 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3705-30DGN.

Related Parts

Texas InstrumentsTPS3707-30DGN
Processor Supervisor 1.25V/2.63V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP Tube
Texas InstrumentsTPS3707-30DGNR
Processor Supervisor 1.25V/2.63V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS3707-33DGNR
Processor Supervisor 1.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS3705-30DGN provided by its distributors.

Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Processor Supervisor 1.25V/2.63V 2 Active Low/Push-Pull 8-Pin HVSSOP EP Tube
ROHS3Compliant Tube TPS3705 Simple Reset/Power-On Reset supervisor 3V 3mm 140ms Minimum 2.14W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.