Texas Instruments TPS3711DDCT

ROHS3Compliant Tape & Reel (TR) TPS3711 Voltage Detector supervisor 12V 2.9mm 7muA -40C~125C TJ
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3711DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

Newark

Upverter

HQonline

LCSC

Inventory History

3 month trend:
-19.84%

CAD Models

Download Texas Instruments TPS3711DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.47
Stock
654,176
435,112
Authorized Distributors
4
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
-
-
Reset Timeout
155 µs
155 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3711DDCT.

Related Parts

Texas InstrumentsTPS3808G12QDBVRQ1
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G18QDBVRQ1
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G15QDBVRQ1
Processor Supervisor 1.4V 1 Active Low/Open Drain Automotive 6-Pin SOT-23 T/R
Analog DevicesMAX16052AUT+T
MAX16052 Series 28 V 20mA High-Voltage Adjustable Supervisory Circuit -SOT-23-6
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Analog DevicesMAX6897AAZT+T
MAX6897 Series 5.5 V Adj./Selectable Small Low-Power Voltage-Monitoring Circuit

Descriptions

Descriptions of Texas Instruments TPS3711DDCT provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3711 Voltage Detector supervisor 12V 2.9mm 7muA -40C~125C TJ
Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
36-V voltage detector 6-SOT-23-THIN -40 to 125
IC SUPERVISOR 1 CHANNEL TSOT23-6 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
VOLTAGE DETECTOR, 36V, SOT-23-6; Threshold Voltage: 400mV; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.8V; Supply Voltage Max: 36V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3711DDCT .