Texas Instruments TPS3431SDRBR

Surface Mount 8-VDFN Exposed Pad Active S-PDSO-N8 programmable timer 3mm 10muA 2 (1Year) 6.5V
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3431SDRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.90%

CAD Models

Download Texas Instruments TPS3431SDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 1.17
Stock
609,746
259,268
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3431SDRBR.

Descriptions

Descriptions of Texas Instruments TPS3431SDRBR provided by its distributors.

Surface Mount 8-VDFN Exposed Pad Active S-PDSO-N8 programmable timer 3mm 10muA 2 (1Year) 6.5V
Standard programmable watchdog timer with enable 8-SON -40 to 125
IC OSC WATCHDOG 8VSON / Watchdog Circuit IC 8-SON (3x3)
Other Clock ICs; TPS3431SDRBR; TEXAS INSTRUMENTS; 3 mm; 880 µm; 1; 1 mm
Processor Supervisor 1.21V 1 Active Low/Open Drain 8-Pin VSON EP T/R
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8
DFN-8(3x3) Monitors & Reset Circuits ROHS
VOLTAGE SUPERVISOR WITH WATCHDOG TIMER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.