Texas Instruments TPS3306-33DGK

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-33DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet29 pages25 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.79%

CAD Models

Download Texas Instruments TPS3306-33DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.835
$ 1.274
Stock
106,369
312,619
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
70 ms
70 ms
Undervoltage Threshold
4.55 V
4.55 V
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3306-15DGK
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Texas InstrumentsTPS3306-18DGKR
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Texas InstrumentsTPS3306-25DGK
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-33DGK provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Processor Supervisor 4.55V/2.93V 2 Active Low/Open Drain 8-Pin VSSOP Tube
VOLTAGE SUPERVISOR, 15UA, 6V, VSSOP-8
ROHS3Compliant Tube TPS3306 POWER-ON RESET GENERATOR supervisor 3.3V 3mm 70ms Minimum 424mW
Voltage Supervisor, 15Ua, 6V, Vssop-8; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital Ic Case:Vssop; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3306-33DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3306-33DGK .
  • TPS3306-33DGK..