Texas Instruments TPS3306-25DGKG4

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
$ 2.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-25DGKG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet29 pages25 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3306-25DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 1.95
$ 1.95
Stock
337,438
181,191
181,191
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
70 ms
70 ms
70 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS3306-15DGK
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Texas InstrumentsTPS3306-18DGK
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Texas InstrumentsTPS3306-18DGKR
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-25DGKG4 provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Processor Supervisor 2.93V/2.25V 2 Active Low/Open Drain 8-Pin VSSOP Tube
ROHS3Compliant Tube TPS3306 POWER-ON RESET GENERATOR supervisor 3.3V 3mm 70ms Minimum 424mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2.7V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.