Texas Instruments TPS3305-33DGNR

Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-33DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages25 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-34.48%

CAD Models

Download Texas Instruments TPS3305-33DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.765
Stock
197,662
120,432
Authorized Distributors
5
3
Case/Package
HTSSOP EP
MSOP
Number of Pins
8
8
Number of Voltages Monitored
2
2
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.55 V
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3305-18DGN
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
Texas InstrumentsTPS3305-25DGN
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
Texas InstrumentsTPS3305-18DGNR
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3305-33DGNR provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
Processor Supervisor 4.55V/2.93V 2 Active High/Active Low 8-Pin HVSSOP EP T/R
PROCESSOR SUPERVISOR 40 uA, 6V MSOP-8, FULL REEL
15¦ÌA 200ms / Active High,Active Low,Push-Pull 2 2.7V 6V HVSSOP-8 , 3mm*3mm*1.02mm
ROHS3Compliant Tape & Reel (TR) TPS3305 RESET THRESHOLD IS 4.55V POWER ON RESET GENERATOR supervisor 5V 3mm 140ms Minimum 2.14W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3305-33-DGNR