Texas Instruments TPS3125G15DBVTG4

Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3125G15DBVTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages18 years ago
Datasheet30 pages26 years ago

CAD Models

Download Texas Instruments TPS3125G15DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.205
Stock
80,737
340,118
340,118
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.35 V
1.4 V
1.4 V
Overvoltage Threshold
1.45 V
1.45 V
1.45 V
Watchdog Timer
No
No
No
Min Supply Voltage
750 mV
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3125G15DBVTG4.

Related Parts

Texas InstrumentsTPS3125J18DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125J12DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3124J18DBVT
Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3125G15DBVTG4 provided by its distributors.

Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3125G15 MANUAL RESET INPUT; POWER-ON RESET GENERATOR supervisor 1.5V 2.9mm 100ms Minimum 437mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.