Texas Instruments TPS28225DRBR

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 125
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS28225DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages14 years ago
Datasheet32 pages18 years ago
Datasheet17 pages19 years ago

HQonline

iiiC

Inventory History

3 month trend:
-68.63%

CAD Models

Download Texas Instruments TPS28225DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 1.25
$ 1.25
Stock
924,134
429,004
429,004
Authorized Distributors
3
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
10 ns
10 ns
10 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V
Max Power Dissipation
2.58 W
2.58 W
2.58 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS28226DR
4-A, 27-V half bridge gate driver with 8-V UVLO for synchronous rectification 8-SOIC -40 to 125
Texas InstrumentsUCC27424D
4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105
Texas InstrumentsUCC27425D
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS28225DRBR provided by its distributors.

4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R / IC SYNC MOSFET DVR 4A 8SON
10ns 2 4.5V 14ns(Typ) 8.8V Non-Inverting MOSFET,N 10ns 2A,2A SON , 950¦Ìm
Tape & Reel (TR) TPS28225 Half-Bridge ACTIVE (Last Updated: 2days ago) gate driver 10ns -40C~125C TJ 2A 2A 2.58W
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:8.8V; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:5ns; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.