Texas Instruments TPS259530DSGR

IC ELECTRONIC FUSE 7.5% 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2)
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS259530DSGR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.69%

CAD Models

Download Texas Instruments TPS259530DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.509
Stock
621,966
567,123
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS259530DSGR provided by its distributors.

IC ELECTRONIC FUSE 7.5% 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2)
TPS259530 12V eFuse with Fast Overvoltage Protection 2.7V to 18V 4A 34m Ohm 8-Pin WSON T/R
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
Hot Swap Controller 1-CH 18V Positive Voltage 8-Pin WSON EP T/R
WSON-8-EP(2x2) Surge Protection Devices (SPDs) ROHS
IC PWR MGMT EFUSE 2.7-18V 8WSON
IC DGTL POT 100KOHM 32TAP 8UMAX
DFN-8(2x2) Surge Suppressors ROHS
900¦ÌA 2.7V 18V WSON-8 , 2mm*2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.