Texas Instruments TPS25832QWRHBRQ1

USB Type-C and SDP/CDP charge port converter with cable compensation 32-VQFN -40 to 125
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25832QWRHBRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.93%

CAD Models

Download Texas Instruments TPS25832QWRHBRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.225
$ 3.58
Stock
151,092
135,146
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25832QWRHBRQ1.

Descriptions

Descriptions of Texas Instruments TPS25832QWRHBRQ1 provided by its distributors.

USB Type-C and SDP/CDP charge port converter with cable compensation 32-VQFN -40 to 125
USB Type-C and BC1.2 5-V 3.5-A Output, 36-V Input Synchronous
USB Type-C Controller 5V 3.5A 32-Pin VQFN T/R
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.