Texas Instruments TPS25831QWRHBTQ1

USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125
$ 4.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25831QWRHBTQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS25831QWRHBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.613
$ 3.524
Stock
121,856
107,889
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Interface
-
USB
Data Rate
-
-
Number of Ports
-
1
Max Supply Voltage
-
36 V
Min Supply Voltage
-
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25831QWRHBTQ1.

Descriptions

Descriptions of Texas Instruments TPS25831QWRHBTQ1 provided by its distributors.

USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125
Synchronous Step-Down DC/DC Regulator with Cable Compensation USB Type-C and BC1.2 5V 3.5A Output 36V Input 32-Pin VQFN Surface Mount T/R
TPS25831 Tape & Reel (TR) Surface Mount Wettable Flank Automotive USB Protection pmic power management device 5mm 36V 2400kHz -40C~125C TJ
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.