Texas Instruments TPS25740BRGET

USB Power SW Type-C PD Source Controller Single 4.65V to 25V 10A 24-Pin VQFN T/R
$ 1.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25740BRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS25740BRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.008
$ 1.008
Stock
113,095
453,078
453,078
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS25740BRGET provided by its distributors.

USB Power SW Type-C PD Source Controller Single 4.65V to 25V 10A 24-Pin VQFN T/R
USB Type-C™ and USB PD Source Controller 24-VQFN -40 to 125
USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0 1.8V/2.5V/3.3V/5V T/R 24-Pin VQFN EP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
USB TYPE-C PD CONTROLLER, VQFN-24; USB IC Type: USB Type-C and Power Delivery (PD) controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 0V; Supply Voltage Max: 5.5V; Interface Case Style: VQFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.