Texas Instruments TPS25740ARGER

ROHS3Compliant Lead Free EAR99 NO LEAD USB, Type-C Controller 8.5muA -40C~125C 5V 4mm
$ 1.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25740ARGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS25740ARGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.008
$ 1.008
Stock
144,941
453,084
453,084
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS25740ARGER provided by its distributors.

ROHS3Compliant Lead Free EAR99 NO LEAD USB, Type-C Controller 8.5muA -40C~125C 5V 4mm
PD Controller USB 1.2/USB 2.0 1.8V/2.5V/3.3V/5V T/R 24-Pin VQFN EP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.