Texas Instruments TPS2553DRVT

USB Power SW DIST Single 2.5V to 6.5V 1.2A 6-Pin WSON EP T/R
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553DRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.05%

CAD Models

Download Texas Instruments TPS2553DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.648
$ 0.648
Stock
347,624
338,797
338,797
Authorized Distributors
1
4
4
Number of Outputs
1
1
1
Max Output Current
1.2 A
-
-
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
100 mΩ
100 mΩ
100 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape & Reel
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2553DBVT
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2552DBVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
Texas InstrumentsTPS2552DRVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 85
MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS
1A High-Side, Power Distribution Switch 6 SOT-23 T/R RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS2553DRVT provided by its distributors.

USB Power SW DIST Single 2.5V to 6.5V 1.2A 6-Pin WSON EP T/R
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
2.5V~6.5V 100mΩ 1.5A DFN-6(2x2) Power Distribution Switches ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
Power Switch Hi Side 1-OUT 0A 0.1Ohm 6-Pin WSON EP T/R
CURRENT LIMITED POWER SWITCH, 6.5V SON-6, FULL REEL
high-end 1 SON SMD mount 750μm(height)
ADJUSTABLE, ACTIVE HIGH, CONSTAN
IC PWR SWITCH N-CHAN 1:1 6WSON
POWER DISTRIBUTION SW, ADJ, SON-6; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1.5A; On State Resistance: 0.1ohm; Distribution Switch Case Style: SON; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 2553; Internal Switch: No; Operating Temperature Range: -40°C to +85°C; Output Current Max: 1.2A; Power Dissipation Pd: 1.33W; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2553DRVT .
  • TPS2553DRVT.