Texas Instruments TPS2553DRVT-1

USB Power SW DIST Single 6.5V 1.2A 6-Pin WSON EP T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553DRVT-1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Farnell

Inventory History

3 month trend:
-29.54%

CAD Models

Download Texas Instruments TPS2553DRVT-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.744
$ 0.744
Stock
317,785
986,483
986,483
Authorized Distributors
4
1
1
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
100 mΩ
100 mΩ
100 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2552DRVR
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 125
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2553DRVT-1 provided by its distributors.

USB Power SW DIST Single 6.5V 1.2A 6-Pin WSON EP T/R
Tape & Reel (TR) TPS2553 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2mm 6.5V 1.5A 1.33W
POWER DISTRIBUTION SW, ADJ, SON-6; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1.5A; On State Resistance: 0.1ohm; Distribution Switch Case Style: SON; No. of Pins: 6Pins; Thermal Protection: Yes; On /

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2553DRVT-1 .
  • TPS2553DRVT1