Texas Instruments TPS2552DBVT

0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+130%

CAD Models

Download Texas Instruments TPS2552DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.404
$ 0.404
Stock
549,200
700,202
700,202
Authorized Distributors
2
4
4
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
3 ms
-
-
Turn-On Delay Time
3 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Tape & Reel
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DBVT.

Related Parts

Texas InstrumentsTPS2553DBVT
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2550DBVT
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2514YM5-TR
Power Distribution Switch - Active High - 1 Output - 0.95 ohm On - 13.5 V - 1.9 A - SOT-23-5.

Descriptions

Descriptions of Texas Instruments TPS2552DBVT provided by its distributors.

0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
PRECISION ADJUSTABLE CURRENT-LIMITED POWER-DISTRIBUTION SWITCH Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
Tape & Reel (TR) TPS2552 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2.9mm 6.5V 1.5A 285mW
POWER DISTRIBUTION SW, ADJ, SOT23-6; Type de commutateur: Haut potentiel; Tension, entrée: 6.5V; Limite en courant: 1.5A; Résistance d'état On: 0.085ohm; Type de boîtier de commutateur de distribution: SOT-23; Nombre de broch
Power Distribution Sw, Adj, Sot23-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.5A; On State Resistance:0.085Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:6Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2552DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DBVT .
  • TPS2552DBVT.