Texas Instruments TPS2552DRVT

0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 85
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet12 pages17 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.53%

CAD Models

Download Texas Instruments TPS2552DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.383
$ 0.383
Stock
591,910
2,087,444
2,087,444
Authorized Distributors
3
4
4
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
100 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DRVT.

Related Parts

Texas InstrumentsTPS2553DBVT
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2552DBVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
Texas InstrumentsTPS2553DRVT
USB Power SW DIST Single 2.5V to 6.5V 1.2A 6-Pin WSON EP T/R
MIC2005 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-6
USB Power Dist, 2.5 to 5.5V, 75mΩ, SOT-23-6, RoHS
1A High-Side, Power Distribution Switch 6 SOT-23 T/R RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS2552DRVT provided by its distributors.

0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 85
TEXAS INSTRUMENTS TPS2552DRVTPower Distribution Switch, Current Limiting, High Side, Active Low, 1 Output, 6.5V, 1.5A, SON-6
Tape & Reel (TR) TPS2552 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2mm 6.5V 1.5A 715mW
POWER DISTRIBUTION SW, ADJ, SON-6; Type de commutateur: Haut potentiel; Tension, entrée: 6.5V; Limite en courant: 1.5A; Résistance d'état On: 0.1ohm; Type de boîtier de commutateur de distribution: SON; Nombre de broches: 6Bro
POWER DISTRIBUTION SW, ADJ, SON-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.5A; On State Resistance:0.1ohm; Distribution Switch Case Style:SON; No. of Pins:6Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:2552; Internal Switch:No; Operating Temperature Range:-40°C to +85°C; Output Current Max:1.2A; Power Dissipation Pd:715mW; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DRVT .
  • TPS2552DRVT.