Texas Instruments TPS2550DBVT

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
$ 1.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2550DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

LCSC

Factory Futures

Inventory History

3 month trend:
+5.40%

CAD Models

Download Texas Instruments TPS2550DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 0.404
$ 0.404
Stock
307,143
822,912
822,912
Authorized Distributors
5
4
4
Number of Outputs
1
1
1
Max Output Current
1.1 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2552DBVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
Texas InstrumentsTPS2553DBVT
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2552DBVT-1
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2550DBVT provided by its distributors.

USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
Adjustable, active-low, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85
high-end SOT-23-6 SMD mount,glue mount 1.3mm(height)
IC, CURRENT LIMITED PWR SW, 6.5V SOT23-6
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Enhanced single channel power switches
Ic, Pwr Dist Switch Adj Sot23-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.4A; On State Resistance:0.085Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:6Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2550DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2550DBVT .
  • TPS2550DBVT.