Microchip MIC2008YM6-TR

MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2008YM6-TR.

SHENGYU ELECTRONICS

Datasheet30 pages15 years ago

Microchip

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-33.70%

CAD Models

Download Microchip MIC2008YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.603
Stock
217,077
1,424,075
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
2 A
2 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.5 V
-
Resistance
100 MΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
700 µs
-
Turn-On Delay Time
1 ms
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23-6
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-12-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2051CDBVT
Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin

Descriptions

Descriptions of Microchip MIC2008YM6-TR provided by its distributors.

MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6
Programmable Current Limit Single High-S; |Microchip Technology MIC2008YM6-TR
Programmable Current Limit Single High-Side Switch w/Cslew
Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin SOT-23 T/R
SOT-23-6 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.3mm
USB Power Dist, 2.5 to 5.5V, 70mΩ, SOT-23-6, RoHS
Microchip SCT
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
SOT-23-6 Pre-ordered MCUs ROHS
IC PWR SWITCH P-CHAN 1:1 SOT23-6
IC SW DISTRIBUTION ADJ SOT23-6
Professional Power Management (PMIC)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2008YM6 TR
  • MIC2008YM6TR