Texas Instruments TPS2552DBVT-1

USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DBVT-1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-21.44%

CAD Models

Download Texas Instruments TPS2552DBVT-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.404
$ 0.404
Stock
494,250
1,643,800
1,643,800
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DBVT-1.

Related Parts

Texas InstrumentsTPS2553DBVT
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2550DBVT
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2514YM5-TR
Power Distribution Switch - Active High - 1 Output - 0.95 ohm On - 13.5 V - 1.9 A - SOT-23-5.

Descriptions

Descriptions of Texas Instruments TPS2552DBVT-1 provided by its distributors.

USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-SOT-23 -40 to 125
Bipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm
75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, Low enable, power switch, 85 mOhm, Latch Off On Fault 6-SOT-23 -40 to 85
IC, CURRENT LIMITED PWR SW, 6.5V SOT23-6
SOT-23-6 SMD, Adhesive Mount, 1.3mm H
POWER DISTRIBUTION SW, ADJ, SOT23-6
GULL WING ROHS3Compliant Non-Inverting Active General Purpose Power Switch/Driver -40C~150C TJ 85m Ohm 285mW 1.5A
IC PWR SWITCH N-CHAN 1:1 SOT23-6
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DBVT-1.
  • TPS2552DBVT1