STMicroelectronics STCC5021IQTR

USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCC5021IQTR.

IHS

Datasheet37 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STCC5021IQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2016-11-01
LTD Date2017-05-01

Related Parts

STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
Texas InstrumentsTPS2013PWR
2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-TSSOP

Descriptions

Descriptions of STMicroelectronics STCC5021IQTR provided by its distributors.

USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R
USB charging controller with integrated power switch and attach detection
Usb Interface, Usb Controller, Usb 2.0, 3.0, 1.7 V, 5.5 V, Vfqfn, 16
STCC5021IQTR, Battery Charge Controller, 2800mA, 16-Pin VFQFPN
Constant current mode overcurrent protection
IC USB CHARGING CTLR SW 16VFQFPN
IC PWR SWITCH N-CH 1:1 16VFQFPN
USB CHARGE CONTROLLER, 1.1GHZ, VFQFN-16; USB IC Type: USB Charging Controller; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Interface Case Style: VFQFN; No. of Pins: 16Pins; Data Rate: -; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics