Texas Instruments TPS2543RTER

USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2543RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.41%

CAD Models

Download Texas Instruments TPS2543RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.439
$ 0.439
Stock
750,702
884,991
884,991
Authorized Distributors
2
1
1
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Resistance
120 mΩ
73 mΩ
73 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
1.7 ms
-
-
Turn-On Delay Time
2.7 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2543RTER.

Related Parts

Texas InstrumentsTPS2544RTER
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
Texas InstrumentsTPS2543QRTERQ1
Automotive USB charging port power switch & controller 16-WQFN -40 to 125
Texas InstrumentsTPS2544RTET
USB charging port controller with CDP/SDP auto switch and 2.5A power switch 16-WQFN -40 to 125
STMicroelectronicsSTCC2540IQTR
USB Charging Controller with Power Switch, USB 2.0, 3.0, 4.5 V to 5.5 V, 16 Pins, VFQFPN-EP
STMicroelectronicsSTCC5021IQTR
USB Power SW USB HUB Power Controllers Single 5.5V 2.45A 16-Pin VFQFPN EP T/R

Descriptions

Descriptions of Texas Instruments TPS2543RTER provided by its distributors.

USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125
4.5V~5.5V 73mΩ 3A QFN-16-EP(3x3) Power Distribution Switches ROHS
High End WQFN-16 SMD, Adhesive Mount, 800μm H
USB PD CONTROLLER, Adjustable, 1 Channel, PQCC16
IC PWR SWITCH N-CHAN 1:1 16WQFN
Tape & Reel (TR) TPS2543 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 4.5V 2.7ms 3A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.