Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2514ADBVT

USB Power SW USB Charging Port Controller Single 4.5V to 5.5V 6-Pin SOT-23 T/R

$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2514ADBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPS2514ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.296
$ 0.296
Stock
310,645
1,490,067
1,490,067
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R
MicrochipMIC2619YD6-TR
1.2MHZ PWM BOOST CONVERTER WITH OVP Switching Regulator, Current-mode, PDSO6
IC REG BUCK ADJ 600MA SOT23-6 Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
onsemiFDC6329L
FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2514ADBVT provided by its distributors.

USB Power SW USB Charging Port Controller Single 4.5V to 5.5V 6-Pin SOT-23 T/R
USB dedicated charging port controller - Gen 2 6-SOT-23 -40 to 125
IC USB PWR SW/CTRLR CHRG SOT23-6 "USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6"
155μA 4.5V 5.5V USB Dedicated Charging Port(DCP),Switch SOT-23-6 SMD mount,glue mount 1.3mm(height)
Power Switch ICs - Power Distribution USB Dedicated Charging Port Cntlr
TPS2514 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 2.9mm 5V -40C~125C 155muA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.