Microchip MIC2619YD6-TR

1.2MHZ PWM BOOST CONVERTER WITH OVP Switching Regulator, Current-mode, PDSO6
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2619YD6-TR.

Microchip

Datasheet20 pages4 years ago

LKR

TME

Microchip SCT

Inventory History

3 month trend:
+230%

CAD Models

Download Microchip MIC2619YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of Microchip MIC2619YD6-TR provided by its distributors.

1.2MHZ PWM BOOST CONVERTER WITH OVP Switching Regulator, Current-mode, PDSO6
MIC2619 Series 6.5 V 1.2 MHz 350 mA PWM Boost Converter with OVP - TSOT-23-6
Conv DC-DC 2.8V to 6.5V Step Up Single-Out 2.8V to 35V 0.35A 6-Pin TSOT-23 T/R
IC, BOOST, 1.2MHZ, OVP, 6TSOT; Topology: Boost (Step Up); Input Voltage Min: 2.8V; Input Voltage Max: 6.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 350mA; Output Voltage Min: 2.8V; Output Voltage Max: 35V; Switching Frequency: 1.2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 35V; Primary Input Voltage: 6.5V; Supply Voltage Min: 2.8V
Topology = Step-Up / Outputs = 1 / Output Voltage Min. V = 2.8 / Output Voltage Max. V = 35 / Output Current mA = 350 / Switching Frequency MHz = 1.2 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 0.87

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2619YD6 TR
  • MIC2619YD6TR