Texas Instruments TPS2483PWR

9-V to 80-V hot swap controller with digital powermonitoring and Auto Retry 20-TSSOP -40 to 125
$ 3.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2483PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages13 years ago
Datasheet53 pages13 years ago
Datasheet51 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-97.95%

CAD Models

Download Texas Instruments TPS2483PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.385
$ 3.513
Stock
314,121
230,553
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2483PWR.

Related Parts

Texas InstrumentsTPS2481PWR
9-V to 80-V hot swap controller with I2C current monitor and Auto Retry 20-TSSOP -40 to 125
Texas InstrumentsTPS2480PWR
9-V to 80-V hot swap controller with I2C current monitor and latch off 20-TSSOP -40 to 125
Texas InstrumentsTPS2480PW
9-V to 80-V hot swap controller with I2C current monitor and latch off 20-TSSOP -40 to 125
Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG5234BRUZ
4 Circuit Ic Switch Rohs Compliant: Yes 160Ohm 20-Tssop |Analog Devices ADG5234BRUZ.
Analog DevicesADG5434BRUZ-REEL7
ANALOG DEVICES - ADG5434BRUZ-REEL7 - ANALOGUE SWITCH, QUAD, SPDT, TSSOP-20

Descriptions

Descriptions of Texas Instruments TPS2483PWR provided by its distributors.

9-V to 80-V hot swap controller with digital powermonitoring and Auto Retry 20-TSSOP -40 to 125
DUAL EAR99 TPS2483 Current Limit Fault Timeout hot swap controller 6.5mm 1mA 9V~80V -40C~85C
Hot Swap Controller 1-CH 80V N-Channel Positive Voltage 20-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.