Texas Instruments TPS24751RUVT

2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24751RUVT.

Newark

Datasheet42 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-6.30%

CAD Models

Download Texas Instruments TPS24751RUVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.615
$ 2.56
Stock
224,653
542,612
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
-
-
Max Output Current
12 A
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24751RUVT.

Descriptions

Descriptions of Texas Instruments TPS24751RUVT provided by its distributors.

2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS24751 Circuit Breaker Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 7mm 12A 2.5V~18V -40C~85C
IC, FUSE CIRCUIT PROTECTOR, VQFN-36; Applications de Contrôleur: Équipements de communications, Commutateur de charge, Modules enfichables, Systèmes RAID, Serveur; Tension, entrée: 18V; Tension, alimentation min.: 2.5V; Ten
IC, FUSE CIRCUIT PROTECTOR, VQFN-36; Controller Applications:Communications Equipment, Load Switch, Plug-In Modules, RAID Systems, Server; Input Voltage:18V; Supply Voltage Min:2.5V; Supply Voltage Max:18V; Controller IC Case Style:VQFN; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Internal Switch:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.