Texas Instruments TPS24713DGS

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 10-Pin VSSOP Tube
$ 2.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24713DGS.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS24713DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.301
$ 1.76
Stock
166,865
433,349
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24713DGS.

Related Parts

Texas InstrumentsTPS24710DGSR
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85
Texas InstrumentsTPS24711DGS
2.5-V to 18-V hot swap controller with power limiting 10-VSSOP -40 to 85
Texas InstrumentsTPS24710DGS
2.5-V to 18-V hot swap controller with power limiting with fault output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS24713DGS provided by its distributors.

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 10-Pin VSSOP Tube
2.5-V to 18-V hot swap controller with power limiting with auto retry fault response 10-VSSOP -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.