Texas Instruments TPS2411RMSR

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2411RMSR.

Texas Instruments

Technical Drawing4 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.46%

Alternate Parts

Price @ 1000
$ 2.175
$ 2.69
Stock
1,477,771
414,954
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS2411RMSR provided by its distributors.

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85
OR Controller N-Channel Single 14-Pin UQFN Tube
Full Featured N+1 and ORing Power Rail Controller 14-Pin UQFN T/R
3V~16.5V QFN-14(2.5x2.5) Power Distribution Switches ROHS
RoHS Compliant Surface Mount N+1ORing Controller N-Channel ideal diode -40C~85C TA 130ns 3V~16.5V 0.5mm
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.