Texas Instruments TPS2411PW

Power Supply Controller, 4.25mA, 3V-16.5V, N+1 Redundancy, TSSOP-14, SMD, 1.05mm H
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2411PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages20 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2411PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.478
Stock
1,506,788
381,633
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
800 mV
800 mV
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2742MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with adjustable soft start 14-TSSOP -40 to 125
Texas InstrumentsLM2742MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
Texas InstrumentsTL497ACPWR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-TSSOP 0 to 70
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency

Descriptions

Descriptions of Texas Instruments TPS2411PW provided by its distributors.

Power Supply Controller, 4.25mA, 3V-16.5V, N+1 Redundancy, TSSOP-14, SMD, 1.05mm H
IC, O-RING CONTROLLER 14-TSSOP; Applications de Contrôleur: Alimentations N+1, Lames de serveur, Systèmes de télécommunications, Systèmes à haute disponibilité; Tension, entrée: 16.5V; Tension, alimentation min.: 3V; Tensio
Ic, O-Ring Controller 14-Tssop; Controller Applications:High Availability Systems, N+1 Power Supplies, Server Blades, Telecom Systems; Input Voltage:16.5V; Supply Voltage Min:3V; Supply Voltage Max:16.5V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2411PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2411PW.