Texas Instruments TL497ACPWR

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-TSSOP 0 to 70
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL497ACPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet36 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL497ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 0.556
Stock
219,082
119,014
Authorized Distributors
4
2
Case/Package
TSSOP
-
Number of Pins
14
-
Number of Outputs
1
-
Max Output Current
500 mA
-
Switching Frequency
-
-
Min Input Voltage
4.5 V
-
Max Input Voltage
12 V
-
Min Output Voltage
-25 V
-
Max Output Voltage
30 V
-
Efficiency
60 %
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53114PW
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsLM2655MTCX-3.3
2.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK 3.3V 2.5A 16TSSOP
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
Texas InstrumentsTPS40120PW
DC DC Cntrlr Single-OUT Prog Sw 4.3V to 5.5V Input 14-Pin TSSOP Tube
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14
NCV3012 Buck Tape & Reel (TR) e4 DC to DC switching controller 4.7V~28V 75kHz -40C~125C TJ

Descriptions

Descriptions of Texas Instruments TL497ACPWR provided by its distributors.

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-TSSOP 0 to 70
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDSO14
Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin TSSOP T/R
Boost,Buck No Adjustable 1 30V,-25V ±1.2V 12V 4.5V TSSOP-14 SMD mount,glue mount 1.05mm(height)
Switching Regulator IC; No. of Outputs:1; Output Voltage:30V; Output Current:500mA; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:12V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.