Texas Instruments TPS2411PWR

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
$ 2.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2411PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages20 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS2411PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.478
$ 2.81
Stock
276,246
173,185
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
16.5 V
16.5 V
Min Supply Voltage
3 V
3 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
130 ns
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2410PW
4.25mA 3V 16.5V N+1 Power,High availability TSSOP-14 SMD mount 1.05mm(height)
Texas InstrumentsTPS2410PWR
4.25mA 3V 16.5V N+1 Power,High availability TSSOP-14 SMD mount 1.05mm(height)
Texas InstrumentsTPS2331IPWR
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2043-1YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube

Descriptions

Descriptions of Texas Instruments TPS2411PWR provided by its distributors.

0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
DC DC Cntrlr Single-OUT 3V to 16.5V 14-Pin TSSOP T/R
OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP
3V~16.5V TSSOP-14 Power Distribution Switches ROHS
Power Supply IC TSSOP-14 SMD Adhesive Mount 4.25mA 800mV 3V 16.5V 16.5V N+1 High Availability 5mm L × 4.4mm W
Hot Swap and Power Distribution N+1 OR-ing Pwr Rail Cntrlr
POWER RAIL CONTROLLER, 14 TSSOP, FULL REEL
Analog Circuit, 1 Func, 1 Channel, PDSO14
Signal Switch/Codec/Multiplexer
ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) N+1Power Supplies High Availability e4 ideal diode 4.25mA 1.2mm 3V~16.5V 130ns
FULL FEATURED N PLUS 1 AND ORING

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.