Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2400DBVR

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2400DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-99.92%

CAD Models

Download Texas Instruments TPS2400DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
$ 1.356
Stock
317,806
94,229
Authorized Distributors
1
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2061DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Texas InstrumentsTPS2041BDBVRG4
IC PWR SWITCH N-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
POWER SWITCH, 100MA, SOT23-5; Power Load Switch Type:High Side; Input Voltage:5.
IC PWR SWITCH P-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 P-Channel 50mA SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS2400DBVR provided by its distributors.

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
1mA 3.1V 6.8V Overvoltage protection controller SOT-23-5 SMD mount,glue mount 1.45mm(height)
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.