Texas Instruments TPS2065DBVR

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages19 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1163%

CAD Models

Download Texas Instruments TPS2065DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2061DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Texas InstrumentsTPS2065CDBVR
1.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 85
MIC2004 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5
MIC2004 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
MIC2014 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
STMicroelectronicsSTMPS2171STR
STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS2065DBVR provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Tape & Reel (TR) TPS2065 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2.9mm 2.7V 1A 70m Ohm
POWER LOAD SWITCH, 5.5V, SOT-23-5; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2065DBVR .