Texas Instruments TPS2400DBVRG4

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2400DBVRG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS2400DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.356
$ 1.804
Stock
94,797
309,816
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS2400DBVRG4 provided by its distributors.

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
Lead Free INDUSTRIAL GULL WING RoHS Compliant hot swap controller 85C 6.8V 1mA 2.9mm
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
Hot Swap Controller IC; Applications:Cellular Phones, PDAs, Portable PCs, Media Players, Digital Cameras, GPS; Supply Voltage Range:3.1V to 6.8V; Digital IC Case Style:SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.