Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2005A-1YM5-TR

LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type: High Side; Input Vol

$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2005A-1YM5-TR.

Microchip

Datasheet38 pages4 years ago

LKR

Future Electronics

Inventory History

3 month trend:
+43.06%

CAD Models

Download Microchip MIC2005A-1YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

POWER SWITCH, 100MA, SOT23-5; Power Load Switch Type:High Side; Input Voltage:5.
IC PWR SWITCH P-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 P-Channel 50mA SOT-23-5
MIC2091 Series 1 Channel 5.5V 1200 mOhm Power Distribution Switch - SOT-23-5
Diodes Inc.AP2822AKATR-G1
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1A 5-Pin SOT-23 T/R
STMicroelectronicsSTMPS2141STR
STMPS Series 1 Channel 5.5 V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
Diodes Inc.AP2822CKATR-G1
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1.5A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC2005A-1YM5-TR provided by its distributors.

LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 500 mA, 0.17 ohm, SOT-23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Tape & Reel (TR) MIC2005A Current Limiting (Fixed) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.5ms 500mA
LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:500mA; On State Resistance:0.17ohm; Distribution Switch Case Style:SOT-23; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C
Configuration = 1:1 / Channels = 1 / ON Resistance (Rds(on)) mOhm = 125 / ON Delay ms = 1.5 / Supply Current uA = 330 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.7 / Height mm = 1.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005A-1YM5 TR
  • MIC2005A-1YM5TR
  • MIC2005A1YM5 TR
  • MIC2005A1YM5-TR
  • MIC2005A1YM5TR