Texas Instruments TPS2061DBVR

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages19 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

HQonline

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments TPS2061DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 1.09
Stock
269,482
182,971
Authorized Distributors
4
2
Number of Outputs
1
1
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
70 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2061DBVR.

Related Parts

Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2065CDBVR
1.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 85
MIC2004 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5
MIC2004 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
MIC2014 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
STMicroelectronicsSTMPS2171STR
STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS2061DBVR provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
USB Power Switch Single 5.5V 1.5A 5-Pin SOT-23 T/R / IC SWITCH PWR DIST SGL SOT23-5
Tape & Reel (TR) TPS2061 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2.9mm 2.7V 1A 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.