Texas Instruments TPS2383BPM

Octal Power Sourcing Equipment Power Manager 64-LQFP -40 to 85
$ 10.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2383BPM.

Texas Instruments

Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2383BPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.384
$ 7.549
$ 7.549
Stock
158,419
137,076
137,076
Authorized Distributors
2
2
2
Number of Channels
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LQFP
LQFP
LQFP
Mount
Surface Mount
Surface Mount
Surface Mount
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Frequency
-
-
-

Descriptions

Descriptions of Texas Instruments TPS2383BPM provided by its distributors.

Octal Power Sourcing Equipment Power Manager 64-LQFP -40 to 85
Power Over Ethernet (PoE)/LAN Solutions Octal Power Sourcing Equipment Mngr
Power Over Ethernet 44V 57V 64-Pin LQFP
QUAD GULL WING NICKEL PALLADIUM GOLD ROHS3Compliant Power Over Ethernet Controller (PSE) -40C~85C 15.4W 44V~57V 10mm
IC OCTAL POWER MANAGER 64-LQFP
POWER OVER ETHERNET SWITCH SIDE MANAGER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.