Texas Instruments TPS2371PWR

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-TSSOP 0 to 70
$ 2.003

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2371PWR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2371PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.003
$ 2.183
Stock
332,919
244,965
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTPS2375PWR-1
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2371PWR provided by its distributors.

Legacy/IEEE802.3af Compatible Power Interface Switch for PoE PDs 8-TSSOP 0 to 70
Power Over Ethernet PD Controller 57V 8-Pin TSSOP
IC PWR INTRFCE SW FOR POE 8TSSOP
IC INTERFACE SPECIALIZED 8TSSOP
Power Interface Switch 8-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.