Texas Instruments TPS2370PWG4

IEEE802.3af Power Interface Switch For Power-Over-Ethernet (PoE) Powered Devices (PD's) 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2370PWG4.

Texas Instruments

Datasheet17 pages15 years ago

iiiC

Alternate Parts

Price @ 1000
$ 3.083
$ 3.083
Stock
97,230
511,045
511,045
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTPS2375PW
Class 3 PoE PD with latch protection 8-TSSOP -40 to 85
Texas InstrumentsP82B96PW
IC REDRIVER I2C 1CH 8TSSOP / Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Texas InstrumentsTPS2375PWR-1
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TPS2370PWG4 provided by its distributors.

IEEE802.3af Power Interface Switch For Power-Over-Ethernet (PoE) Powered Devices (PD's) 8-TSSOP 0 to 70
Power Over Ethernet (PoE)/LAN Solutions IEEE 802.3af Pwr Ifc Switch For PoE PD's
Hot Swap Controller 1-CH 8-Pin TSSOP Tube
Power Interface Switch For POE
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.