Texas Instruments P82B96PW

IC REDRIVER I2C 1CH 8TSSOP / Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
$ 2.893
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B96PW.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-91.48%

CAD Models

Download Texas Instruments P82B96PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.893
$ 2.72
$ 2.72
Stock
218,709
320,363
320,363
Authorized Distributors
1
4
4
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Operating Supply Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsP82B96DP,118
Other Interface ICs; P82B96DP,118; NXP SEMICONDUCTORS; 8; 15 V; 2 V; TSSOP
NXP SemiconductorsPCA9600DP,118
PCA9600 Series 1 MHz Low Current Dual Bidirectional Bus Buffer - TSSOP - 8
NXP SemiconductorsPCA9601DP,118
I2C Bus Buffer 8-Pin TSSOP T/R
Texas InstrumentsPCA9515APW
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments P82B96PW provided by its distributors.

IC REDRIVER I2C 1CH 8TSSOP / Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
BIDIRECTIONAL BUS BUFFER, DUAL, TSSOP-8; Type de buffer: Mémoire tampon bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 8Broche(s); Tension, alimentation min.: 2V; Ten
Bidirectional Bus Buffer, Dual, Tssop-8; Logic Family/Base Number:-; Logic Device Type:Bidirectional Buffer; Logic Case Style:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2V; Supply Voltage Max:15V; Logic Ic Family:-; Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS P82B96PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96PW .