Texas Instruments TPS22976NDPUR

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5V 6A 14m Ohm
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22976NDPUR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.76%

CAD Models

Download Texas Instruments TPS22976NDPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.577
$ 0.577
Stock
1,352,294
232,590
232,590
Authorized Distributors
2
3
3
Number of Outputs
-
-
-
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS22976NDPUR provided by its distributors.

Tape & Reel (TR) TPS22976 Over Temperature SINK power distribution switch 3mm 5V 6A 14m Ohm
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
2-ch, 5.7-V, 6-A, 14-mΩ, load switch with adj. rise time and optional output discharge 14-WSON -40 to 105
Power Switch 2-OUT 6A 0.014Ohm 14-Pin WSON EP T/R
Buffer/Inverter Based Peripheral Driver, PDSO14
DFN-14(2x3) Power Distribution Switches ROHS
Dual Channel 6A Load Switch- Non-Qod
TPS22976 5.5V, 6A, DUAL LOAD SWI
IC PWR SWITCH N-CHAN 1:1 14WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.