Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22963CYZPT

IC Load Switch Ultra Low 6-DSBGA / Power Switch 1-OUT 3A 0.0338 Ohm 6-PIN Dsbga T/r

$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22963CYZPT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.01%

CAD Models

Download Texas Instruments TPS22963CYZPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.511
Stock
515,263
1,912,503
Authorized Distributors
3
2
Number of Outputs
1
1
Max Output Current
3 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1 V
1 V
Resistance
18 mΩ
18 mΩ
Fault Protection
Reverse Current
-
Turn-Off Delay Time
3.5 µs
2.5 ns
Turn-On Delay Time
928 µs
822 ns
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22963CYZPT.

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2553FDC-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6
Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Texas Instruments TPS22963CYZPT provided by its distributors.

IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
IC PWR SWITCH N-CHAN 1:1 6DSBGA Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Power Load Switch, 5.5V, Dsbga-6; Power Load Switch Type:-; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.0133Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:6Pins; Thermal Protection:No; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22963CYZPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.