Microchip MIC94164YCS-TR

Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94164YCS-TR.

Microchip

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+278%

CAD Models

Download Microchip MIC94164YCS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-20
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Microchip MIC94164YCS-TR provided by its distributors.

Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Power Switch ICs – Power Distribution; MICROCHIP; MIC94164YCS-TR; 1; 1; 6; 5.5 V
Single High-Side Load Switches, 1.7 to 5.5V, 14.5mΩ, WLCSP-6, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 3A 0.04Ohm 6-Pin WLCSP T/R
High-End BGA SMD 1.5mm × 1mm × 410μm
WLCSP-6 Power Distribution Switches ROHS
INTEGRATED LOAD SW, 5.5V, WLCSP-6
IC LOAD SWITCH HI SIDE 3A 6WLCSP
IC PWR SWITCH P-CHAN 1:1 6WLCSP
INTEGRATED LOAD SW, 5.5V, WLCSP-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.0145ohm; Distribution Switch Case Style: WLCSP; No. of Pins: 6Pins; Thermal Protection: Yes; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94164YCS TR