Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22963CYZPR

Power Switch 1-OUT 3A 0.0338 Ohm 6-PIN Dsbga T/r / IC Load Switch Ultra Low 6DSBGA
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22963CYZPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages13 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-59.44%

CAD Models

Download Texas Instruments TPS22963CYZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.729
Stock
1,952,193
515,482
Authorized Distributors
2
3
Number of Outputs
1
1
Max Output Current
-
3 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1 V
1 V
Resistance
18 mΩ
18 mΩ
Fault Protection
-
Reverse Current
Turn-Off Delay Time
2.5 ns
3.5 µs
Turn-On Delay Time
822 ns
928 µs
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22963CYZPR.

Related Parts

MicrochipMIC826TYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826ZYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826YYMT-T5
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
onsemiFPF1005
FPF1005 Series 5.5 V 70 mOhm Low RDS P-Channel Mosfet Load Switch - MLP-6
Texas InstrumentsTXB0101DCKR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS22963CYZPR provided by its distributors.

Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R / IC LOAD SWITCH ULTRA LOW 6DSBGA
Tape & Reel (TR) TPS22963 Reverse Current e1 power distribution switch 1.5mm 1V~5.5V 928mus 3A
5.5-V, 3-A, 14-mΩ load switch 6-DSBGA -40 to 85
Specialty Drivers; TPS22963CYZPR; TEXAS INSTRUMENTS; 6; 1; 5.5 V; 1.5 mm
1V~5.5V 13.3mΩ 3A BGA-6 Power Distribution Switches ROHS
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch
high-end DSBGA-6 SMD mount,glue mount 310μm(height)
5V/3A 18Mohm Load Switch 800Us Trise
Load switch, Fixed, 1 Channel, BGA6
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Buffer/Inverter Based Peripheral Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.