Texas Instruments TPS22918TDBVRQ1

Power Load Sw, High Side, -40 To 105Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22918TDBVRQ1
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22918TDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-83.40%

CAD Models

Download Texas Instruments TPS22918TDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.225
$ 0.225
Stock
1,114,594
1,677,567
1,677,567
Authorized Distributors
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
1 V
1 V
1 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
2 µs
2 µs
Turn-On Delay Time
-
1.95 ms
1.95 ms
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments TPS22918TDBVRQ1 provided by its distributors.

Power Load Sw, High Side, -40 To 105Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22918TDBVRQ1
Tape & Reel (TR) TPS22918 SINK e3 power distribution switch 2.9mm 1V~5.5V 2A 52m Ohm
Power Switch Hi Side 1-OUT 2A 0.052Ohm Automotive 6-Pin SOT-23 T/R
1-ch, 5.5-V, 2-A, 52-mΩ automotive load switch with adj. rise time and adj. output discharg 6-SOT-23 -40 to 105
1V~5.5V 52mΩ 2A SOT-23-6 Power Distribution Switches ROHS
Specialty Drivers; TPS22918TDBVRQ1; TEXAS INSTRUMENTS; 1; 6; 5.5 V; 1
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
TPS22918-Q1 5.5V, 2A, 52MOHM AUT
IC POWER SWITCH N-CH 1:1 23SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22918TDBVRQ1???????